SFCA060GH3AA2TO-C-LB-226-STD is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Swissbit
In Stock: 2
Unit Price: € 404,82000
Datasheet
Memory Card CFast 60GB MLC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFCA060GH3AA2TO-C-LB-226-STD

DigiKey Part Number
1052-SFCA060GH3AA2TO-C-LB-226-STD-ND
Manufacturer
Manufacturer Product Number
SFCA060GH3AA2TO-C-LB-226-STD
Description
MEMORY CARD CFAST 60GB MLC
Customer Reference
Detailed Description
Memory Card CFast 60GB MLC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Type
CFast
Manufacturer
Swissbit
Memory Size
60GB
Series
Technology
MLC
Packaging
Bulk
Operating Temperature
0°C ~ 70°C
Part Status
Discontinued at DigiKey
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFCA128GH1AK1TB-I-EB-21E-STDSwissbit21052-SFCA128GH1AK1TB-I-EB-21E-STD-ND€ 404,82000MFR Recommended
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes