Side (Diagonal) Cutter Tapered, Relieved Flush 5.40" (137.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S620

DigiKey Part Number
232-S620-ND
Manufacturer
Manufacturer Product Number
S620
Description
CUTTER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Flush 5.40" (137.2mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shape
Tapered, Relieved
Manufacturer
Swanstrom Tools USA
Cut Edge
Flush
Series
Length - Overall
5.40" (137.2mm)
Packaging
Box
Features
ESD Safe
Part Status
Active
Capacity
14 AWG
Type
Side (Diagonal)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
6€ 76,46667€ 458,80
Manufacturers Standard Package
Unit Price without VAT:€ 76,46667
Unit Price with VAT:€ 93,28934