
S411C | |
|---|---|
DigiKey Part Number | 232-S411C-ND |
Manufacturer | |
Manufacturer Product Number | S411C |
Description | CUTTER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Flush 4.80" (121.9mm) |
Category | Shape Oval |
Manufacturer Swanstrom Tools USA | Cut Edge Flush |
Series | Length - Overall 4.80" (121.9mm) |
Packaging Box | Features ESD Safe |
Part Status Active | Base Product Number |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 143,32500 | € 859,95 |
| Unit Price without VAT: | € 143,32500 |
|---|---|
| Unit Price with VAT: | € 174,85650 |

