
S341 | |
|---|---|
DigiKey Part Number | 232-S341-ND |
Manufacturer | |
Manufacturer Product Number | S341 |
Description | PLIER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Bent Nose Serrated 5.71" (145.0mm) |
Datasheet | Datasheet |
Category | Tip Type Bent Nose |
Manufacturer Swanstrom Tools USA | Tip Shape Angled |
Series | Jaw Type Serrated |
Packaging Box | Features ESD Safe |
Part Status Active | Length 5.71" (145.0mm) |
Tool Type Electronics |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 46,99167 | € 281,95 |
| Unit Price without VAT: | € 46,99167 |
|---|---|
| Unit Price with VAT: | € 57,32984 |

