
S328E | |
|---|---|
DigiKey Part Number | 232-S328E-ND |
Manufacturer | |
Manufacturer Product Number | S328E |
Description | PLIER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Long Nose Smooth 6.94" (176.3mm) |
Datasheet | Datasheet |
Category | Tip Type Long Nose |
Manufacturer Swanstrom Tools USA | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Box | Features Ergonomic, ESD Safe |
Part Status Active | Length 6.94" (176.3mm) |
Tool Type Electronics | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 44,48333 | € 266,90 |
| Unit Price without VAT: | € 44,48333 |
|---|---|
| Unit Price with VAT: | € 54,26966 |

