
S300 | |
|---|---|
DigiKey Part Number | 232-S300-ND |
Manufacturer | |
Manufacturer Product Number | S300 |
Description | PLIER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electronics Pliers Flat Nose Smooth 6.01" (152.7mm) |
Datasheet | Datasheet |
Category | Tip Type Flat Nose |
Manufacturer Swanstrom Tools USA | Tip Shape Straight |
Series | Jaw Type Smooth |
Packaging Box | Features ESD Safe |
Part Status Active | Length 6.01" (152.7mm) |
Tool Type Electronics |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 39,49000 | € 236,94 |
| Unit Price without VAT: | € 39,49000 |
|---|---|
| Unit Price with VAT: | € 48,17780 |

