
S152E | |
|---|---|
DigiKey Part Number | 232-S152E-ND |
Manufacturer | |
Manufacturer Product Number | S152E |
Description | CUTTER OVAL FLUSH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Oval Super Flush 5.70" (144.8mm) |
Datasheet | Datasheet |
Category | Shape Oval |
Manufacturer Swanstrom Tools USA | Cut Edge Super Flush |
Series | Length - Overall 5.70" (144.8mm) |
Packaging Box | Features Ergonomic, ESD Safe |
Part Status Active | Base Product Number |
Type Side (Diagonal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 83,73333 | € 502,40 |
| Unit Price without VAT: | € 83,73333 |
|---|---|
| Unit Price with VAT: | € 102,15466 |

