
M401EC | |
|---|---|
DigiKey Part Number | 232-1042-ND |
Manufacturer | |
Manufacturer Product Number | M401EC |
Description | CUTTER SIDE TPRD FULL FLUSH 5.6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Side (Diagonal) Cutter Tapered Full Flush 5.60" (142.2mm) |
Datasheet | Datasheet |
Category | Type Side (Diagonal) |
Manufacturer Swanstrom Tools USA | Shape Tapered |
Series | Cut Edge Full Flush |
Packaging Bag | Length - Overall 5.60" (142.2mm) |
Part Status Active | Features Carbide Blades, Ergonomic, ESD Safe, Soft Grips |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | € 165,64167 | € 993,85 |
| Unit Price without VAT: | € 165,64167 |
|---|---|
| Unit Price with VAT: | € 202,08284 |

