
AN_GSM_202_MIMO TS9 | |
|---|---|
DigiKey Part Number | 3649-AN_GSM_202_MIMOTS9-ND |
Manufacturer | |
Manufacturer Product Number | AN_GSM_202_MIMO TS9 |
Description | 5G/4G LTE MIMO HIGH GAIN CYLINDE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GSM Module SMA Screw |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Suzhou Maswell Communication Technology Co. Ltd | VSWR 2 |
Packaging Bulk | Gain 4.5dBi |
Part Status Active | Features Cable - 3m |
RF Family/Standard Cellular | Termination SMA |
Frequency Group Wide Band | Ingress Protection IP66 |
Frequency (Center/Band) 3.35GHz | Mounting Type Screw |
Frequency Range 700MHz ~ 6GHz | Height (Max) 2.460" (62.48mm) |
Antenna Type Module | Applications GSM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 69,99000 | € 69,99 |
| 10 | € 58,22500 | € 582,25 |
| 25 | € 55,28800 | € 1 382,20 |
| 100 | € 52,06120 | € 5 206,12 |
| Unit Price without VAT: | € 69,99000 |
|---|---|
| Unit Price with VAT: | € 85,38780 |

