
XC75M4-48.000-F20NJDTK | |
|---|---|
DigiKey Part Number | 4309-XC75M4-48.000-F20NJDTKTR-ND - Tape & Reel (TR) 4309-XC75M4-48.000-F20NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC75M4-48.000-F20NJDTK |
Description | CRYSTAL 48MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±30ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,50909 | € 509,09 |
| 3 000 | € 0,49124 | € 1 473,72 |
| 6 000 | € 0,48019 | € 2 881,14 |
| 9 000 | € 0,46490 | € 4 184,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,56000 | € 0,56 |
| 100 | € 0,54220 | € 54,22 |
| 500 | € 0,53118 | € 265,59 |
| 1 000 | € 0,50909 | € 509,09 |
| Unit Price without VAT: | € 0,56000 |
|---|---|
| Unit Price with VAT: | € 0,68320 |

