
XC75M4-36.000-F18NJDTK | |
|---|---|
DigiKey Part Number | 4309-XC75M4-36.000-F18NJDTKTR-ND - Tape & Reel (TR) 4309-XC75M4-36.000-F18NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC75M4-36.000-F18NJDTK |
Description | CRYSTAL 36MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 36 MHz ±10ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 36 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±30ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,67397 | € 673,97 |
| 3 000 | € 0,65952 | € 1 978,56 |
| 6 000 | € 0,65102 | € 3 906,12 |
| 9 000 | € 0,64422 | € 5 797,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,73000 | € 0,73 |
| 100 | € 0,70030 | € 70,03 |
| 500 | € 0,68672 | € 343,36 |
| 1 000 | € 0,67397 | € 673,97 |
| Unit Price without VAT: | € 0,73000 |
|---|---|
| Unit Price with VAT: | € 0,89060 |

