24 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC75M4-24.000-F20NJDTK

DigiKey Part Number
4309-XC75M4-24.000-F20NJDTKTR-ND - Tape & Reel (TR)
4309-XC75M4-24.000-F20NJDTKCS-ND
Manufacturer
Manufacturer Product Number
XC75M4-24.000-F20NJDTK
Description
CRYSTAL 24MHZ 20PF SMD
Customer Reference
Detailed Description
24 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
20pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24 MHz
Supplier Device Package
4-SMD (7x5)
Frequency Stability
±30ppm
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 104 280
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,46575€ 465,75
3 000€ 0,44110€ 1 323,30
6 000€ 0,43430€ 2 605,80
9 000€ 0,43175€ 3 885,75
Strip
QuantityUnit PriceExt Price
1€ 0,70000€ 0,70
100€ 0,60170€ 60,17
500€ 0,54904€ 274,52
1 000€ 0,46575€ 465,75
Unit Price without VAT:€ 0,70000
Unit Price with VAT:€ 0,85400