
XC63M4-8.000-F18JJDTK | |
|---|---|
DigiKey Part Number | 4309-XC63M4-8.000-F18JJDTKTR-ND - Tape & Reel (TR) 4309-XC63M4-8.000-F18JJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC63M4-8.000-F18JJDTK |
Description | CRYSTAL 8MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (6x3.5) |
Frequency Stability ±30ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33656 | € 336,56 |
| 3 000 | € 0,31361 | € 940,83 |
| 6 000 | € 0,30681 | € 1 840,86 |
| 9 000 | € 0,30341 | € 2 730,69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,40000 | € 0,40 |
| 100 | € 0,36800 | € 36,80 |
| 500 | € 0,34930 | € 174,65 |
| 1 000 | € 0,33656 | € 336,56 |
| Unit Price without VAT: | € 0,40000 |
|---|---|
| Unit Price with VAT: | € 0,48800 |

