
XC63G2-20.000-F18NJDTK | |
|---|---|
DigiKey Part Number | 4309-XC63G2-20.000-F18NJDTKTR-ND - Tape & Reel (TR) 4309-XC63G2-20.000-F18NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC63G2-20.000-F18NJDTK |
Description | CRYSTAL 20MHz 18PF SMD |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 18pF 40 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 2-SMD (6x3.5) |
Frequency Stability ±30ppm | Size / Dimension 0.236" L x 0.138" W (6.00mm x 3.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.055" (1.40mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,32806 | € 328,06 |
| 3 000 | € 0,29407 | € 882,21 |
| 6 000 | € 0,28812 | € 1 728,72 |
| 9 000 | € 0,28132 | € 2 531,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 100 | € 0,36460 | € 36,46 |
| 500 | € 0,34420 | € 172,10 |
| 1 000 | € 0,32806 | € 328,06 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

