
XC53M4-8.000-F12NJDTK | |
|---|---|
DigiKey Part Number | 4309-XC53M4-8.000-F12NJDTK-ND 4309-XC53M4-8.000-F12NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC53M4-8.000-F12NJDTK |
Description | CRYSTAL 8MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 8 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Bulk Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.028" (0.70mm) |
| Bulk: | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,36495 | € 364,95 |
| 3 000 | € 0,33840 | € 1 015,20 |
| 6 000 | € 0,32383 | € 1 942,98 |
| 9 000 | € 0,30584 | € 2 752,56 |
| 12 000 | € 0,28957 | € 3 474,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 100 | € 0,41550 | € 41,55 |
| 200 | € 0,39920 | € 79,84 |
| 500 | € 0,38294 | € 191,47 |
| 1 000 | € 0,36495 | € 364,95 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53680 |

