8.192 MHz ±30ppm Crystal 12pF 80 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC53G2-8.192-F12JGDTK

DigiKey Part Number
4309-XC53G2-8.192-F12JGDTKTR-ND - Tape & Reel (TR)
4309-XC53G2-8.192-F12JGDTKCS-ND
Manufacturer
Manufacturer Product Number
XC53G2-8.192-F12JGDTK
Description
CRYSTAL 8.192MHZ 12PF SMD
Customer Reference
Detailed Description
8.192 MHz ±30ppm Crystal 12pF 80 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
8.192 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±50ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85 270
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 21 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,24732€ 247,32
3 000€ 0,22777€ 683,31
6 000€ 0,22267€ 1 336,02
9 000€ 0,21757€ 1 958,13
Strip
QuantityUnit PriceExt Price
1€ 0,34000€ 0,34
100€ 0,32890€ 32,89
500€ 0,30172€ 150,86
1 000€ 0,24732€ 247,32
Unit Price without VAT:€ 0,34000
Unit Price with VAT:€ 0,41480