32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC32M4-32.000-F12NLDTK

DigiKey Part Number
4309-XC32M4-32.000-F12NLDTKTR-ND - Tape & Reel (TR)
4309-XC32M4-32.000-F12NLDTKCS-ND
Manufacturer
Manufacturer Product Number
XC32M4-32.000-F12NLDTK
Description
CRYSTAL 32MHZ 12PF SMD
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
40 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Strip
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
32 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±20ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 85 300
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):99999
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,10964€ 328,92
6 000€ 0,10284€ 617,04
9 000€ 0,10029€ 902,61
Strip
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
100€ 0,15890€ 15,89
500€ 0,14108€ 70,54
1 000€ 0,12833€ 128,33
3 000€ 0,10964€ 328,92
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24400