
XC32M4-11.0592-F12NJDTK | |
|---|---|
DigiKey Part Number | 4309-XC32M4-11.0592-F12NJDTKTR-ND - Tape & Reel (TR) 4309-XC32M4-11.0592-F12NJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC32M4-11.0592-F12NJDTK |
Description | CRYSTAL 11.0592MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 11.0592 MHz ±10ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 11.0592 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,17083 | € 512,49 |
| 6 000 | € 0,16828 | € 1 009,68 |
| 9 000 | € 0,16233 | € 1 460,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 100 | € 0,30430 | € 30,43 |
| 500 | € 0,25666 | € 128,33 |
| 1 000 | € 0,19973 | € 199,73 |
| 3 000 | € 0,17083 | € 512,49 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42700 |

