
XC21M4-39.000-F10LLDTK | |
|---|---|
DigiKey Part Number | 4309-XC21M4-39.000-F10LLDTKTR-ND - Tape & Reel (TR) 4309-XC21M4-39.000-F10LLDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | XC21M4-39.000-F10LLDTK |
Description | CRYSTAL 39MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 39 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 39 MHz | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.018" (0.45mm) |
Frequency Tolerance ±20ppm |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09944 | € 298,32 |
| 6 000 | € 0,09434 | € 566,04 |
| 9 000 | € 0,09179 | € 826,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 100 | € 0,14110 | € 14,11 |
| 500 | € 0,12578 | € 62,89 |
| 1 000 | € 0,10539 | € 105,39 |
| 3 000 | € 0,09944 | € 298,32 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

