
X49ST2-16.000-F20LLHPK | |
|---|---|
DigiKey Part Number | 4309-X49ST2-16.000-F20LLHPKTR-ND - Tape & Reel (TR) 4309-X49ST2-16.000-F20LLHPKCS-ND |
Manufacturer | |
Manufacturer Product Number | X49ST2-16.000-F20LLHPK |
Description | CRYSTAL 16MHZ 20PF TH |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 20pF 50 Ohms HC-49S 2-DIP |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.435" L x 0.183" W (11.05mm x 4.65mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±20ppm |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12579 | € 125,79 |
| 3 000 | € 0,11474 | € 344,22 |
| 6 000 | € 0,10879 | € 652,74 |
| 9 000 | € 0,10114 | € 910,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 100 | € 0,15980 | € 15,98 |
| 500 | € 0,14024 | € 70,12 |
| 1 000 | € 0,12579 | € 125,79 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |


