
X49SS2-12.000-F20JJDTK | |
|---|---|
DigiKey Part Number | 4309-X49SS2-12.000-F20JJDTKTR-ND - Tape & Reel (TR) 4309-X49SS2-12.000-F20JJDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | X49SS2-12.000-F20JJDTK |
Description | CRYSTAL 12MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US 2-SMD |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Size / Dimension 0.449" L x 0.185" W (11.40mm x 4.70mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.165" (4.20mm) |
Frequency Tolerance ±30ppm |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,12409 | € 124,09 |
| 3 000 | € 0,11644 | € 349,32 |
| 6 000 | € 0,10879 | € 652,74 |
| 9 000 | € 0,10114 | € 910,26 |
| 12 000 | € 0,08924 | € 1 070,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,20000 | € 0,20 |
| 100 | € 0,15040 | € 15,04 |
| 500 | € 0,13428 | € 67,14 |
| 1 000 | € 0,12409 | € 124,09 |
| Unit Price without VAT: | € 0,20000 |
|---|---|
| Unit Price with VAT: | € 0,24400 |

