Image for HCCF1-455.000-LTEWK is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCCF1-455.000-LTEWK

DigiKey Part Number
4309-HCCF1-455.000-LTEWKTR-ND - Tape & Reel (TR)
4309-HCCF1-455.000-LTEWK-ND
Manufacturer
Manufacturer Product Number
HCCF1-455.000-LTEWK
Description
CER FILTER 455MHZ
Customer Reference
Detailed Description
455MHz Band Pass Ceramic Filter 7.5 kHz 3-DIP Module, 3 Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insertion Loss
5dB
Manufacturer
Suzhou Hangjing Elec&Tech Co.,Ltd
Filter Type
Band Pass
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Strip
Package / Case
3-DIP Module, 3 Leads
Part Status
Active
Size / Dimension
0.433" L x 0.315" W (11.00mm x 8.00mm)
Frequency
455MHz
Height (Max)
0.276" (7.00mm)
Bandwidth
7.5 kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 880
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 15 days from SUZHOU HANGJING ELEC&TECH CO.LTD
A separate shipping fee may apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,22896€ 1 228,96
3 000€ 1,21111€ 3 633,33
6 000€ 1,20431€ 7 225,86
9 000€ 1,19496€ 10 754,64
Strip
QuantityUnit PriceExt Price
1€ 1,26000€ 1,26
100€ 1,25360€ 125,36
500€ 1,24596€ 622,98
1 000€ 1,22896€ 1 228,96
Unit Price without VAT:€ 1,26000
Unit Price with VAT:€ 1,53720