
FR07S4-32.768-N07LLDTK | |
|---|---|
DigiKey Part Number | 4309-FR07S4-32.768-N07LLDTKTR-ND - Tape & Reel (TR) 4309-FR07S4-32.768-N07LLDTKCS-ND |
Manufacturer | |
Manufacturer Product Number | FR07S4-32.768-N07LLDTK |
Description | CRYSTAL 32.768KHZ 7PF SMD |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, J-Lead |
Datasheet | Datasheet |
Category | Load Capacitance 7pF |
Mfr | ESR (Equivalent Series Resistance) 65 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.272" L x 0.055" W (6.90mm x 1.40mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.055" (1.40mm) |
Frequency Tolerance ±20ppm |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,38585 | € 1 157,55 |
| 6 000 | € 0,38076 | € 2 284,56 |
| 9 000 | € 0,37566 | € 3 380,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 100 | € 0,41390 | € 41,39 |
| 500 | € 0,40540 | € 202,70 |
| 1 000 | € 0,39860 | € 398,60 |
| 3 000 | € 0,38585 | € 1 157,55 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,51240 |

