
CP75H4-12.000-33LDTSNK | |
|---|---|
DigiKey Part Number | 4309-CP75H4-12.000-33LDTSNKTR-ND - Tape & Reel (TR) 4309-CP75H4-12.000-33LDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CP75H4-12.000-33LDTSNK |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,61226 | € 1 612,26 |
| 3 000 | € 1,60461 | € 4 813,83 |
| 6 000 | € 1,59611 | € 9 576,66 |
| 9 000 | € 1,58591 | € 14 273,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,27000 | € 2,27 |
| 100 | € 1,99560 | € 199,56 |
| 500 | € 1,85194 | € 925,97 |
| 1 000 | € 1,61226 | € 1 612,26 |
| Unit Price without VAT: | € 2,27000 |
|---|---|
| Unit Price with VAT: | € 2,76940 |

