
CO75H4-100.000-33JDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO75H4-100.000-33JDTSNKTR-ND - Tape & Reel (TR) 4309-CO75H4-100.000-33JDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO75H4-100.000-33JDTSNK |
Description | XTAL OSC XO 100.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,43038 | € 1 430,38 |
| 3 000 | € 1,34709 | € 4 041,27 |
| 6 000 | € 1,33944 | € 8 036,64 |
| 9 000 | € 1,33009 | € 11 970,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,66000 | € 1,66 |
| 100 | € 1,51620 | € 151,62 |
| 500 | € 1,46608 | € 733,04 |
| 1 000 | € 1,43038 | € 1 430,38 |
| Unit Price without VAT: | € 1,66000 |
|---|---|
| Unit Price with VAT: | € 2,02520 |

