
CO75D6-245.760-33KDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO75D6-245.760-33KDTSTKTR-ND - Tape & Reel (TR) 4309-CO75D6-245.760-33KDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO75D6-245.760-33KDTSTK |
Description | OSC XO 245.7600MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 245.76 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±15ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,85481 | € 2 854,81 |
| 3 000 | € 2,76302 | € 8 289,06 |
| 6 000 | € 2,75878 | € 16 552,68 |
| 9 000 | € 2,75198 | € 24 767,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,87000 | € 3,87 |
| 100 | € 3,47010 | € 347,01 |
| 500 | € 3,32736 | € 1 663,68 |
| 1 000 | € 2,85481 | € 2 854,81 |
| Unit Price without VAT: | € 3,87000 |
|---|---|
| Unit Price with VAT: | € 4,72140 |

