
CO53H4-40.000-33JDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO53H4-40.000-33JDTSNKTR-ND - Tape & Reel (TR) 4309-CO53H4-40.000-33JDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO53H4-40.000-33JDTSNK |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,49549 | € 495,49 |
| 3 000 | € 0,49124 | € 1 473,72 |
| 6 000 | € 0,47764 | € 2 865,84 |
| 9 000 | € 0,47424 | € 4 268,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,74000 | € 0,74 |
| 100 | € 0,63230 | € 63,23 |
| 500 | € 0,53374 | € 266,87 |
| 1 000 | € 0,49549 | € 495,49 |
| Unit Price without VAT: | € 0,74000 |
|---|---|
| Unit Price with VAT: | € 0,90280 |

