
CO53C6-125.000-33JDTSTK | |
|---|---|
DigiKey Part Number | 4309-CO53C6-125.000-33JDTSTKTR-ND - Tape & Reel (TR) 4309-CO53C6-125.000-33JDTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO53C6-125.000-33JDTSTK |
Description | XTAL OSC XO 125.0000MHZ HCSL SMD |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) HCSL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCSL |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,29676 | € 3 296,76 |
| 3 000 | € 3,28571 | € 9 857,13 |
| 6 000 | € 3,27637 | € 19 658,22 |
| 9 000 | € 3,27042 | € 29 433,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,70000 | € 3,70 |
| 100 | € 3,33760 | € 333,76 |
| 500 | € 3,32226 | € 1 661,13 |
| 1 000 | € 3,29676 | € 3 296,76 |
| Unit Price without VAT: | € 3,70000 |
|---|---|
| Unit Price with VAT: | € 4,51400 |

