
CO32H4-40.000-33JDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO32H4-40.000-33JDTSNKTR-ND - Tape & Reel (TR) 4309-CO32H4-40.000-33JDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO32H4-40.000-33JDTSNK |
Description | XTAL OSC XO 40.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,53459 | € 1 603,77 |
| 6 000 | € 0,52609 | € 3 156,54 |
| 9 000 | € 0,51674 | € 4 650,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 100 | € 0,61020 | € 61,02 |
| 500 | € 0,57964 | € 289,82 |
| 1 000 | € 0,56433 | € 564,33 |
| 3 000 | € 0,53459 | € 1 603,77 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87840 |

