
CO22H4-33.33333-33GHPSNK | |
|---|---|
DigiKey Part Number | 4309-CO22H4-33.33333-33GHPSNKTR-ND - Tape & Reel (TR) 4309-CO22H4-33.33333-33GHPSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO22H4-33.33333-33GHPSNK |
Description | XTAL OSC XO 33.33333MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -20°C ~ 70°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.022" (0.55mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,48699 | € 1 460,97 |
| 6 000 | € 0,48104 | € 2 886,24 |
| 9 000 | € 0,47339 | € 4 260,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 100 | € 0,52610 | € 52,61 |
| 500 | € 0,51078 | € 255,39 |
| 1 000 | € 0,50484 | € 504,84 |
| 3 000 | € 0,48699 | € 1 460,97 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

