
CO22H4-19.200-18JDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO22H4-19.200-18JDTSNKTR-ND - Tape & Reel (TR) 4309-CO22H4-19.200-18JDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO22H4-19.200-18JDTSNK |
Description | XTAL OSC XO 19.2000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 19.2 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.022" (0.55mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,41475 | € 1 244,25 |
| 6 000 | € 0,40370 | € 2 422,20 |
| 9 000 | € 0,39435 | € 3 549,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,67000 | € 0,67 |
| 100 | € 0,50060 | € 50,06 |
| 500 | € 0,47000 | € 235,00 |
| 1 000 | € 0,42155 | € 421,55 |
| 3 000 | € 0,41475 | € 1 244,25 |
| Unit Price without VAT: | € 0,67000 |
|---|---|
| Unit Price with VAT: | € 0,81740 |

