
CO22H4-12.000-WPGDTSNK | |
|---|---|
DigiKey Part Number | 4309-CO22H4-12.000-WPGDTSNKTR-ND - Tape & Reel (TR) 4309-CO22H4-12.000-WPGDTSNKCS-ND |
Manufacturer | |
Manufacturer Product Number | CO22H4-12.000-WPGDTSNK |
Description | XTAL OSC XO 12.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 12 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V ~ 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.022" (0.55mm) |
| Tape & Reel (TR): | 99999 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,39237 | € 1 177,11 |
| 6 000 | € 0,38123 | € 2 287,38 |
| 9 000 | € 0,37523 | € 3 377,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 100 | € 0,44980 | € 44,98 |
| 500 | € 0,41806 | € 209,03 |
| 1 000 | € 0,39837 | € 398,37 |
| 3 000 | € 0,39237 | € 1 177,11 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64660 |

