
8653H-H25.000QX33DTK | |
|---|---|
DigiKey Part Number | 4309-8653H-H25.000QX33DTKTR-ND - Tape & Reel (TR) 4309-8653H-H25.000QX33DTKTRCS-ND |
Manufacturer | |
Manufacturer Product Number | 8653H-H25.000QX33DTK |
Description | TCXO,5032,4P,CMOS,25MHz,3.3V,+/- |
Customer Reference | |
Detailed Description | 25 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±0.2ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency | Height - Seated (Max) 0.043" (1.10mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 44,32144 | € 44 321,44 |
| 3 000 | € 44,25174 | € 132 755,22 |
| 6 000 | € 44,10811 | € 264 648,66 |
| 9 000 | € 43,92113 | € 395 290,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 44,85000 | € 44,85 |
| 100 | € 44,66820 | € 4 466,82 |
| 500 | € 44,50586 | € 22 252,93 |
| 1 000 | € 44,32144 | € 44 321,44 |
| Unit Price without VAT: | € 44,85000 |
|---|---|
| Unit Price with VAT: | € 54,71700 |

