
8132S-42.000MQ33DTK | |
|---|---|
DigiKey Part Number | 4309-8132S-42.000MQ33DTKTR-ND - Tape & Reel (TR) 4309-8132S-42.000MQ33DTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 8132S-42.000MQ33DTK |
Description | TCXO, 3225, clipped sine wave, 4 |
Customer Reference | |
Detailed Description | 42 MHz TCXO Clipped Sine Wave Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output Clipped Sine Wave |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±0.5ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.035" (0.90mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,33264 | € 3 997,92 |
| 6 000 | € 1,32754 | € 7 965,24 |
| 9 000 | € 1,32329 | € 11 909,61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,14000 | € 2,14 |
| 100 | € 1,71760 | € 171,76 |
| 500 | € 1,60292 | € 801,46 |
| 1 000 | € 1,46608 | € 1 466,08 |
| 3 000 | € 1,33264 | € 3 997,92 |
| Unit Price without VAT: | € 2,14000 |
|---|---|
| Unit Price with VAT: | € 2,61080 |

