
3121M-32.768DTTLNNK | |
|---|---|
DigiKey Part Number | 4309-3121M-32.768DTTLNNKTR-ND - Tape & Reel (TR) 4309-3121M-32.768DTTLNNKCS-ND |
Manufacturer | |
Manufacturer Product Number | 3121M-32.768DTTLNNK |
Description | 2012,32.768kHz,12.5pF,+/-10ppm,- |
Customer Reference | |
Detailed Description | 32.768 MHz ±10ppm Crystal 12.5pF 90 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12.5pF |
Mfr | ESR (Equivalent Series Resistance) 90 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 MHz | Supplier Device Package 2-SMD (2x1.2) |
Frequency Stability ±10ppm | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,21927 | € 657,81 |
| 6 000 | € 0,20908 | € 1 254,48 |
| 9 000 | € 0,20313 | € 1 828,17 |
| 12 000 | € 0,19208 | € 2 304,96 |
| 15 000 | € 0,18443 | € 2 766,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,29000 | € 0,29 |
| 100 | € 0,26860 | € 26,86 |
| 500 | € 0,25072 | € 125,36 |
| 1 000 | € 0,23712 | € 237,12 |
| 3 000 | € 0,21927 | € 657,81 |
| Unit Price without VAT: | € 0,29000 |
|---|---|
| Unit Price with VAT: | € 0,35380 |

