
3110M4-32.768DTN06LLK | |
|---|---|
DigiKey Part Number | 4309-3110M4-32.768DTN06LLKTR-ND - Tape & Reel (TR) 4309-3110M4-32.768DTN06LLKCS-ND |
Manufacturer | |
Manufacturer Product Number | 3110M4-32.768DTN06LLK |
Description | TUNING FORK,1210, 32.768KHZ, 6PF |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 90 kOhms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 6pF |
Mfr | ESR (Equivalent Series Resistance) 90 kOhms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type kHz Crystal (Tuning Fork) | Package / Case |
Frequency 32.768 kHz | Size / Dimension 0.047" L x 0.039" W (1.20mm x 1.00mm) |
Frequency Stability ±20ppm | Height - Seated (Max) 0.014" (0.35mm) |
Frequency Tolerance ±20ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,31565 | € 3 946,95 |
| 6 000 | € 1,24595 | € 7 475,70 |
| 9 000 | € 1,16011 | € 10 440,99 |
| 12 000 | € 1,15246 | € 13 829,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,31565 | € 3 946,95 |
| 6 000 | € 1,24595 | € 7 475,70 |
| 9 000 | € 1,16011 | € 10 440,99 |
| 12 000 | € 1,15246 | € 13 829,52 |
| Unit Price without VAT: | € 1,31565 |
|---|---|
| Unit Price with VAT: | € 1,60509 |

