
1575D-245.760J33DTSTK | |
|---|---|
DigiKey Part Number | 4309-1575D-245.760J33DTSTKTR-ND - Tape & Reel (TR) 4309-1575D-245.760J33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1575D-245.760J33DTSTK |
Description | XTAL OSC XO 245.76MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 245.76 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±20ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.063" (1.60mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,85311 | € 2 853,11 |
| 3 000 | € 2,76387 | € 8 291,61 |
| 6 000 | € 2,76048 | € 16 562,88 |
| 9 000 | € 2,75028 | € 24 752,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,87000 | € 3,87 |
| 100 | € 3,46840 | € 346,84 |
| 500 | € 3,32736 | € 1 663,68 |
| 1 000 | € 2,85311 | € 2 853,11 |
| Unit Price without VAT: | € 3,87000 |
|---|---|
| Unit Price with VAT: | € 4,72140 |

