
1532H40000J33DTK | |
|---|---|
DigiKey Part Number | 4309-1532H40000J33DTKTR-ND - Tape & Reel (TR) 4309-1532H40000J33DTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1532H40000J33DTK |
Description | XTAL OSC XO 40.000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 40 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,52609 | € 1 578,27 |
| 6 000 | € 0,51589 | € 3 095,34 |
| 9 000 | € 0,50824 | € 4 574,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,77000 | € 0,77 |
| 100 | € 0,60510 | € 60,51 |
| 500 | € 0,53798 | € 268,99 |
| 1 000 | € 0,53119 | € 531,19 |
| 3 000 | € 0,52609 | € 1 578,27 |
| Unit Price without VAT: | € 0,77000 |
|---|---|
| Unit Price with VAT: | € 0,93940 |

