
1532H4-38.400K18DTSTK | |
|---|---|
DigiKey Part Number | 4309-1532H4-38.400K18DTSTKTR-ND - Tape & Reel (TR) 4309-1532H4-38.400K18DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1532H4-38.400K18DTSTK |
Description | XTAL OSC XO 38.4MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±15ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,40030 | € 1 200,90 |
| 6 000 | € 0,39010 | € 2 340,60 |
| 9 000 | € 0,38330 | € 3 449,70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 100 | € 0,47510 | € 47,51 |
| 500 | € 0,45554 | € 227,77 |
| 1 000 | € 0,44875 | € 448,75 |
| 3 000 | € 0,40030 | € 1 200,90 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,02480 |

