
1532H-33.333J33DTSK | |
|---|---|
DigiKey Part Number | 4309-1532H-33.333J33DTSK-ND - Tape & Reel (TR) 4309-1532H-33.333J33DTSKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1532H-33.333J33DTSK |
Description | XTAL OSC XO 33.333MHz 3.3V HCMOS |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Strip | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-VDFN (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,40200 | € 1 206,00 |
| 6 000 | € 0,39775 | € 2 386,50 |
| 9 000 | € 0,38840 | € 3 495,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 100 | € 0,45720 | € 45,72 |
| 500 | € 0,43770 | € 218,85 |
| 1 000 | € 0,42070 | € 420,70 |
| 3 000 | € 0,40200 | € 1 206,00 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

