
1532D-100.000K33DTSTK | |
|---|---|
DigiKey Part Number | 4309-1532D-100.000K33DTSTKTR-ND - Tape & Reel (TR) 4309-1532D-100.000K33DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1532D-100.000K33DTSTK |
Description | XTAL OSC XO 100MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Output LVDS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±15ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency | Height - Seated (Max) 0.051" (1.30mm) |
Function Enable/Disable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 5,09600 | € 15 288,00 |
| 6 000 | € 5,00421 | € 30 025,26 |
| 9 000 | € 4,80703 | € 43 263,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,67000 | € 5,67 |
| 100 | € 5,65860 | € 565,86 |
| 500 | € 5,30082 | € 2 650,41 |
| 1 000 | € 5,17419 | € 5 174,19 |
| 3 000 | € 5,09600 | € 15 288,00 |
| Unit Price without VAT: | € 5,67000 |
|---|---|
| Unit Price with VAT: | € 6,91740 |

