
1522H-33.33333GWPDZSK | |
|---|---|
DigiKey Part Number | 4309-1522H-33.33333GWPDZSKTR-ND - Tape & Reel (TR) 4309-1522H-33.33333GWPDZSK-ND |
Manufacturer | |
Manufacturer Product Number | 1522H-33.33333GWPDZSK |
Description | 2520 33.33333MHz HCMOS 1.6--3.6V |
Customer Reference | |
Detailed Description | 33.33333 MHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V ~ 3.3V |
Series | Frequency Stability ±30ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 125°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,59408 | € 1 782,24 |
| 6 000 | € 0,58388 | € 3 503,28 |
| 9 000 | € 0,57538 | € 5 178,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 100 | € 0,78020 | € 78,02 |
| 500 | € 0,70372 | € 351,86 |
| 1 000 | € 0,64167 | € 641,67 |
| 3 000 | € 0,59408 | € 1 782,24 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,08580 |

