
1521H-45.1584K18DTSTK | |
|---|---|
DigiKey Part Number | 4309-1521H-45.1584K18DTSTKTR-ND - Tape & Reel (TR) 4309-1521H-45.1584K18DTSTKCS-ND |
Manufacturer | |
Manufacturer Product Number | 1521H-45.1584K18DTSTK |
Description | XTAL OSC XO 45.1584MHZ HCMOS SMD |
Customer Reference | |
Detailed Description | 45.1584 MHz XO (Standard) HCMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 1.8V |
Series | Frequency Stability ±15ppm |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.030" (0.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,99353 | € 2 980,59 |
| 6 000 | € 0,98503 | € 5 910,18 |
| 9 000 | € 0,97569 | € 8 781,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,50000 | € 1,50 |
| 100 | € 1,38790 | € 138,79 |
| 500 | € 1,14312 | € 571,56 |
| 1 000 | € 1,06322 | € 1 063,22 |
| 3 000 | € 0,99353 | € 2 980,59 |
| Unit Price without VAT: | € 1,50000 |
|---|---|
| Unit Price with VAT: | € 1,83000 |

