
049ST2-4.000F16DWJAK | |
|---|---|
DigiKey Part Number | 4309-049ST2-4.000F16DWJAK-ND |
Manufacturer | |
Manufacturer Product Number | 049ST2-4.000F16DWJAK |
Description | HC-49SMD, 4MHz, 16pF,30ppm, -40~ |
Customer Reference | |
Detailed Description | 4 MHz ±30ppm Crystal 16pF 200 Ohms HC-49S 2-DIP |
Datasheet | Datasheet |
Category | Load Capacitance 16pF |
Mfr | ESR (Equivalent Series Resistance) 200 Ohms |
Series | Operating Mode Fundamental |
Packaging Retail Package | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Through Hole |
Type MHz Crystal | Package / Case |
Frequency 4 MHz | Size / Dimension 0.433" L x 0.181" W (11.00mm x 4.60mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.138" (3.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,17000 | € 0,17 |
| 100 | € 0,15470 | € 15,47 |
| 500 | € 0,14108 | € 70,54 |
| 1 000 | € 0,13428 | € 134,28 |
| 3 000 | € 0,10879 | € 326,37 |
| 6 000 | € 0,10284 | € 617,04 |
| 9 000 | € 0,09944 | € 894,96 |
| Unit Price without VAT: | € 0,17000 |
|---|---|
| Unit Price with VAT: | € 0,20740 |

