
0175M425000F12DTNJK | |
|---|---|
DigiKey Part Number | 4309-0175M425000F12DTNJKTR-ND - Tape & Reel (TR) 4309-0175M425000F12DTNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0175M425000F12DTNJK |
Description | CRYSTAL 25MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 12pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±30ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45470 | € 454,70 |
| 3 000 | € 0,43940 | € 1 318,20 |
| 6 000 | € 0,42580 | € 2 554,80 |
| 9 000 | € 0,40880 | € 3 679,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,51000 | € 0,51 |
| 100 | € 0,49120 | € 49,12 |
| 500 | € 0,47170 | € 235,85 |
| 1 000 | € 0,45470 | € 454,70 |
| Unit Price without VAT: | € 0,51000 |
|---|---|
| Unit Price with VAT: | € 0,62220 |

