
0175M424000F20DTNJK | |
|---|---|
DigiKey Part Number | 4309-0175M424000F20DTNJKTR-ND - Tape & Reel (TR) 4309-0175M424000F20DTNJKCS-ND |
Manufacturer | |
Manufacturer Product Number | 0175M424000F20DTNJK |
Description | CRYSTAL 24MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 24 MHz ±10ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Strip | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±30ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,48104 | € 481,04 |
| 3 000 | € 0,47424 | € 1 422,72 |
| 6 000 | € 0,45300 | € 2 718,00 |
| 9 000 | € 0,43175 | € 3 885,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,59000 | € 0,59 |
| 100 | € 0,55500 | € 55,50 |
| 500 | € 0,50230 | € 251,15 |
| 1 000 | € 0,48104 | € 481,04 |
| Unit Price without VAT: | € 0,59000 |
|---|---|
| Unit Price with VAT: | € 0,71980 |

