
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Band Pass | |
Filter Order | - | |
Technology | Thin Film | |
Number of Channels | 1 | |
Center / Cutoff Frequency | 2.45GHz (Center) | |
Attenuation Value | 20dB @ 1.71 ~ 1.91GHz, 30dB @ 4.8 ~ 5GHz | |
Resistance - Channel (Ohms) | - | |
Values | - | |
ESD Protection | No | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Bluetooth, GPS, WLAN | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 4 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height | 0.016" (0.41mm) |

