Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RR1220Q-38R3-D-M | |
|---|---|
DigiKey Part Number | RR1220Q-38R3-D-M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RR1220Q-38R3-D-M |
Description | RES SMD 38.3 OHM 0.5% 1/10W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 38.3 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RR1220Q-38R3-D-M Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.020" (0.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012Q-38R3-D-T5 | Susumu | 0 | RG2012Q-38R3-D-T5-ND | € 0,03002 | Upgrade |
| RP73PF2A38R3BTDF | TE Connectivity Passive Product | 1 046 | 1712-RP73PF2A38R3BTDFCT-ND | € 0,26000 | Direct |
| CPF0805B38R3E1 | TE Connectivity Passive Product | 0 | CPF0805B38R3E1-ND | € 0,12299 | Upgrade |
| RN73C2A38R3BTDF | TE Connectivity Passive Product | 0 | RN73C2A38R3BTDF-ND | € 0,36177 | Upgrade |
| RP73D2A38R3BTDF | TE Connectivity Passive Product | 0 | RP73D2A38R3BTDF-ND | € 0,26878 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01723 | € 86,15 |
| Unit Price without VAT: | € 0,01723 |
|---|---|
| Unit Price with VAT: | € 0,02102 |






