169 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR1220P-1690-D-M

DigiKey Part Number
408-RR1220P-1690-D-MTR-ND - Tape & Reel (TR)
408-RR1220P-1690-D-MCT-ND - Cut Tape (CT)
408-RR1220P-1690-D-MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR1220P-1690-D-M
Description
RES SMD 169 OHM 0.5% 1/10W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
169 Ohms ±0.5% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR1220P-1690-D-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Resistance
Height - Seated (Max)
0.020" (0.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-6AEB1690VPanasonic Industry1 73310-ERA-6AEB1690VCT-ND€ 0,08000Upgrade
RN73C2A169RBTDFTE Connectivity Passive Product1 573A106121CT-ND€ 0,69000Upgrade
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02800€ 0,28
25€ 0,02600€ 0,65
50€ 0,02440€ 1,22
100€ 0,02300€ 2,30
250€ 0,02132€ 5,33
500€ 0,02016€ 10,08
1 000€ 0,01907€ 19,07
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01836€ 91,80
10 000€ 0,01751€ 175,10
15 000€ 0,01706€ 255,90
25 000€ 0,01653€ 413,25
35 000€ 0,01620€ 567,00
50 000€ 0,01588€ 794,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760