26.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RR0816P-2672-D-42C

DigiKey Part Number
408-RR0816P-2672-D-42CTR-ND - Tape & Reel (TR)
408-RR0816P-2672-D-42CCT-ND - Cut Tape (CT)
408-RR0816P-2672-D-42CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RR0816P-2672-D-42C
Description
RES SMD 26.7KOHM 0.5% 1/16W 0603
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
26.7 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RR0816P-2672-D-42C Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.020" (0.50mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RG1608P-2672-B-T5Susumu4 604408-RG1608P-2672-B-T5CT-ND€ 0,10000Upgrade
3-2176089-7TE Connectivity Passive Product3 880A110245CT-ND€ 0,25000Direct
ERA-3AEB2672VPanasonic Industry3 29010-ERA-3AEB2672VCT-ND€ 0,08000Upgrade
MCT06030D2672BP500Vishay4 471BC26.7KBCT-ND€ 0,11000Upgrade
RT0603BRD0726K7LYAGEO8 152YAG1604CT-ND€ 0,08000Upgrade
In-Stock: 4 955
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,02200€ 0,22
25€ 0,02080€ 0,52
50€ 0,01980€ 0,99
100€ 0,01870€ 1,87
250€ 0,01732€ 4,33
500€ 0,01636€ 8,18
1 000€ 0,01546€ 15,46
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,01486€ 74,30
10 000€ 0,01417€ 141,70
15 000€ 0,01379€ 206,85
25 000€ 0,01336€ 334,00
35 000€ 0,01309€ 458,15
50 000€ 0,01282€ 641,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09760